IMS05RU560K 56µH Shielded Molded Inductor 190mA 2.23 Ohm Max Axial
Product Overview
Digi-Key Part Number IMS05RU560K-ND
Copy   IMS05RU560K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMS05RU560K

Copy   IMS05RU560K
Description IMS-5 56 10% R36
Copy   IMS-5 56 10% R36
Detailed Description

56µH Shielded Molded Inductor 190mA 2.23 Ohm Max Axial

Copy   56µH Shielded Molded Inductor 190mA 2.23 Ohm Max Axial
Documents & Media
Datasheets IMS-5 Series
PCN Obsolescence/ EOL IMS Series, 16/Jan/2017
IMS Series 16/Jan/2017
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IMS-5
Packaging ? -
Part Status Obsolete
Type Molded
Material - Core Ferrite
Inductance 56µH
Tolerance ±10%
Current Rating 190mA
Current - Saturation 160mA
Shielding Shielded
DC Resistance (DCR) 2.23 Ohm Max
Q @ Freq 50 @ 2.5MHz
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 2.5MHz
Features -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 2,500

01:35:17 12/13/2018