• Obsolete item.
Product Overview
Digi-Key Part Number IMS05RU3R3K-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IMS05RU3R3K

Description IMS-5 3.3 10% R36
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

3.3µH Shielded Molded Inductor 480mA 350 mOhm Max Axial

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
M10110-ND 9250A-332-RC Bourns Inc. Bulk ? 943 - Immediate
$1.45000 1
Documents & Media
Datasheets IMS-5 Series
PCN Obsolescence/ EOL IMS Series, 16/Jan/2017
IMS Series 16/Jan/2017
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IMS-5
Packaging ? -
Part Status Obsolete
Type Molded
Material - Core Powdered Iron
Inductance 3.3µH
Tolerance ±10%
Current Rating 480mA
Shielding Shielded
DC Resistance (DCR) 350 mOhm Max
Q @ Freq 44 @ 7.9MHz
Frequency - Self Resonant 85MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 7.9MHz
Features -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 2,500

15:48:59 5/25/2018

Send Feedback