IMS05RU391K 390µH Shielded Molded Inductor 105mA 7.4 Ohm Max Axial
Product Overview
Digi-Key Part Number IMS05RU391K-ND
Copy   IMS05RU391K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMS05RU391K

Copy   IMS05RU391K
Description IMS-5 390 10% R36
Copy   IMS-5 390 10% R36
Detailed Description

390µH Shielded Molded Inductor 105mA 7.4 Ohm Max Axial

Copy   390µH Shielded Molded Inductor 105mA 7.4 Ohm Max Axial
Documents & Media
Datasheets IMS-5 Series
PCN Obsolescence/ EOL IMS Series, 16/Jan/2017
IMS Series 16/Jan/2017
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IMS-5
Packaging ? -
Part Status Obsolete
Type Molded
Material - Core Ferrite
Inductance 390µH
Tolerance ±10%
Current Rating 105mA
Current - Saturation 60mA
Shielding Shielded
DC Resistance (DCR) 7.4 Ohm Max
Q @ Freq 60 @ 790kHz
Frequency - Self Resonant 6.2MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 790kHz
Features -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 2,500

19:33:14 9/20/2018