IMS05RU121K 120µH Shielded Molded Inductor 150mA 3.6 Ohm Max Axial
Product Overview
Digi-Key Part Number IMS05RU121K-ND
Copy   IMS05RU121K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMS05RU121K

Copy   IMS05RU121K
Description IMS-5 120 10% R36
Copy   IMS-5 120 10% R36
Detailed Description

120µH Shielded Molded Inductor 150mA 3.6 Ohm Max Axial

Copy   120µH Shielded Molded Inductor 150mA 3.6 Ohm Max Axial
Documents & Media
Datasheets IMS-5 Series
PCN Obsolescence/ EOL IMS Series, 16/Jan/2017
IMS Series 16/Jan/2017
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IMS-5
Packaging ? -
Part Status Obsolete
Type Molded
Material - Core Ferrite
Inductance 120µH
Tolerance ±10%
Current Rating 150mA
Current - Saturation 95mA
Shielding Shielded
DC Resistance (DCR) 3.6 Ohm Max
Q @ Freq 55 @ 790kHz
Frequency - Self Resonant 9.7MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 790kHz
Features -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 2,500

00:39:44 11/15/2018