• Obsolete item.
Product Overview
Digi-Key Part Number IMS05ER121K-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IMS05ER121K

Description IMS-5 120 10% ER E2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

120µH Shielded Molded Inductor 150mA 3.6 Ohm Max Axial

Documents & Media
Datasheets IMS-5 Series
PCN Obsolescence/ EOL IMS Series, 16/Jan/2017
IMS Series 16/Jan/2017
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IMS-5
Packaging ? -
Part Status Obsolete
Type Molded
Material - Core Ferrite
Inductance 120µH
Tolerance ±10%
Current Rating 150mA
Current - Saturation 95mA
Shielding Shielded
DC Resistance (DCR) 3.6 Ohm Max
Q @ Freq 55 @ 790kHz
Frequency - Self Resonant 9.7MHz
Ratings -
Operating Temperature -55°C ~ 105°C
Inductance Frequency - Test 790kHz
Features -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 2,500

05:23:31 5/22/2018

Send Feedback