USD
Favorite

IMC1812RL100K 10µH Unshielded Wirewound Inductor 250mA 1.6Ohm Max 1812 (4532 Metric)
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39780 $795.60
4,000 0.37440 $1,497.60
6,000 0.36270 $2,176.20
10,000 0.35100 $3,510.00

Submit a request for quotation on quantities greater than those displayed.

IMC1812RL100K

Datasheet
Digi-Key Part Number IMC1812RL100K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IMC1812RL100K
Copy  
Description FIXED IND 10UH 250MA 1.6 OHM SMD
Copy  
Detailed Description

10µH Unshielded Wirewound Inductor 250mA 1.6Ohm Max 1812 (4532 Metric)

Copy  
Documents & Media
Datasheets IMC1812
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IMC-1812
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 10µH
Tolerance ±10%
Current Rating (Amps) 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.6Ohm Max
Q @ Freq 50 @ 2.52MHz
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000