USD
Favorite

IMC1210SYR18K 180nH Unshielded Wirewound Inductor 518mA 280mOhm Max 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39780 $795.60
4,000 0.37440 $1,497.60
6,000 0.36270 $2,176.20
10,000 0.35100 $3,510.00

Submit a request for quotation on quantities greater than those displayed.

IMC1210SYR18K

Datasheet
Digi-Key Part Number IMC1210SYR18K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IMC1210SYR18K
Copy  
Description FIXED IND 180NH 518MA 280 MOHM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

180nH Unshielded Wirewound Inductor 518mA 280mOhm Max 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets IMC-1210 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IMC-1210
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 180nH
Tolerance ±10%
Current Rating (Amps) 518mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 280mOhm Max
Q @ Freq 30 @ 25.2MHz
Frequency - Self Resonant 400MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000