USD
Favorite

IMC1210SY1R8J 1.8µH Unshielded Wirewound Inductor 350mA 900mOhm Max 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39780 $795.60
4,000 0.37440 $1,497.60
6,000 0.36270 $2,176.20
10,000 0.35100 $3,510.00

Submit a request for quotation on quantities greater than those displayed.

IMC1210SY1R8J

Datasheet
Digi-Key Part Number IMC1210SY1R8J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IMC1210SY1R8J
Copy  
Description FIXED IND 1.8UH 350MA 900 MOHM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1.8µH Unshielded Wirewound Inductor 350mA 900mOhm Max 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets IMC-1210 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IMC-1210
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 1.8µH
Tolerance ±5%
Current Rating (Amps) 350mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 900mOhm Max
Q @ Freq 30 @ 7.96MHz
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000