USD
Favorite

IMC1210SY10NM 10nH Unshielded Wirewound Inductor 734mA 130mOhm Max 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39780 $795.60
4,000 0.37440 $1,497.60
6,000 0.36270 $2,176.20
10,000 0.35100 $3,510.00

Submit a request for quotation on quantities greater than those displayed.

IMC1210SY10NM

Datasheet
Digi-Key Part Number IMC1210SY10NM-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IMC1210SY10NM
Copy  
Description FIXED IND 10NH 734MA 130 MOHM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10nH Unshielded Wirewound Inductor 734mA 130mOhm Max 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets IMC-1210 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IMC-1210
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Non-Magnetic
Inductance 10nH
Tolerance ±20%
Current Rating (Amps) 734mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130mOhm Max
Q @ Freq 30 @ 50MHz
Frequency - Self Resonant 1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000