USD
Favorite

IMC1210ET2R2K 2.2µH Unshielded Wirewound Inductor 320mA 1Ohm Max 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39780 $795.60
4,000 0.37440 $1,497.60
6,000 0.36270 $2,176.20
10,000 0.35100 $3,510.00

Submit a request for quotation on quantities greater than those displayed.

IMC1210ET2R2K

Datasheet
Digi-Key Part Number IMC1210ET2R2K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IMC1210ET2R2K
Copy  
Description FIXED IND 2.2UH 320MA 1 OHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2.2µH Unshielded Wirewound Inductor 320mA 1Ohm Max 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets IMC-1210 Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IMC-1210
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 2.2µH
Tolerance ±10%
Current Rating (Amps) 320mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1Ohm Max
Q @ Freq 30 @ 7.96MHz
Frequency - Self Resonant 75MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000