USD

IMC1210ERR22M 220nH Unshielded Wirewound Inductor 484mA 320mOhm Max 1210 (3225 Metric)
Price & Procurement
0
Alternate Package
  • Tape & Reel (TR)  : 541-1670-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39780

IMC1210ERR22M

Datasheet
Digi-Key Part Number 541-1670-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IMC1210ERR22M
Copy  
Description FIXED IND 220NH 484MA 320 MOHM
Copy  
Detailed Description

220nH Unshielded Wirewound Inductor 484mA 320mOhm Max 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets IMC-1210 Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IMC-1210
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Iron Powder
Inductance 220nH
Tolerance ±20%
Current Rating (Amps) 484mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 320mOhm Max
Q @ Freq 30 @ 25.2MHz
Frequency - Self Resonant 350MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1670-1