USD
Favorite

IMC1210ERR15M 150nH Unshielded Wirewound Inductor 548mA 250mOhm Max 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39780 $795.60
4,000 0.37440 $1,497.60
6,000 0.36270 $2,176.20
10,000 0.35100 $3,510.00

Submit a request for quotation on quantities greater than those displayed.

IMC1210ERR15M

Datasheet
Digi-Key Part Number IMC1210ERR15M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IMC1210ERR15M
Copy  
Description FIXED IND 150NH 548MA 250 MOHM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

150nH Unshielded Wirewound Inductor 548mA 250mOhm Max 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets IMC-1210 Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IMC-1210
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 150nH
Tolerance ±20%
Current Rating (Amps) 548mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250mOhm Max
Q @ Freq 30 @ 25.2MHz
Frequency - Self Resonant 450MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000