USD
Favorite

IMC1210ER82NK 82nH Unshielded Wirewound Inductor 450mA 400mOhm Max 1210 (3225 Metric)
Price & Procurement
23 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.87500 $8.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-1666-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39780

IMC1210ER82NK

Datasheet
Digi-Key Part Number 541-1666-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IMC1210ER82NK
Copy  
Description FIXED IND 82NH 450MA 400 MOHM
Copy  
Detailed Description

82nH Unshielded Wirewound Inductor 450mA 400mOhm Max 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets IMC-1210 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IMC-1210
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Non-Magnetic
Inductance 82nH
Tolerance ±10%
Current Rating (Amps) 450mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 400mOhm Max
Q @ Freq 30 @ 50MHz
Frequency - Self Resonant 900MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 50MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1666-1