USD

IMC1210ER3R9K 3.9µH Unshielded Wirewound Inductor 250mA 1.3Ohm Max 1210 (3225 Metric)
Price & Procurement
0
Alternate Package
  • Tape & Reel (TR)  : 541-1663-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39780

IMC1210ER3R9K

Datasheet
Digi-Key Part Number 541-1663-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IMC1210ER3R9K
Copy  
Description FIXED IND 3.9UH 250MA 1.3 OHM
Copy  
Detailed Description

3.9µH Unshielded Wirewound Inductor 250mA 1.3Ohm Max 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets IMC-1210 Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IMC-1210
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Iron Powder
Inductance 3.9µH
Tolerance ±10%
Current Rating (Amps) 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.3Ohm Max
Q @ Freq 30 @ 7.96MHz
Frequency - Self Resonant 55MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1663-1