USD
Favorite

IMC1210ER2R7J 2.7µH Unshielded Wirewound Inductor 290mA 1.1Ohm Max 1210 (3225 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.39780 $795.60
4,000 0.37440 $1,497.60
6,000 0.36270 $2,176.20
10,000 0.35100 $3,510.00

Submit a request for quotation on quantities greater than those displayed.

IMC1210ER2R7J

Datasheet
Digi-Key Part Number IMC1210ER2R7J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IMC1210ER2R7J
Copy  
Description FIXED IND 2.7UH 290MA 1.1 OHM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2.7µH Unshielded Wirewound Inductor 290mA 1.1Ohm Max 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets IMC-1210 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IMC-1210
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Iron Powder
Inductance 2.7µH
Tolerance ±5%
Current Rating (Amps) 290mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.1Ohm Max
Q @ Freq 30 @ 7.96MHz
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,000