USD

IMC1210ER1R0J 1µH Unshielded Wirewound Inductor 400mA 700mOhm Max 1210 (3225 Metric)
Price & Procurement
0
Alternate Package
  • Tape & Reel (TR)  : 541-1653-2-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39780

IMC1210ER1R0J

Datasheet
Digi-Key Part Number 541-1653-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IMC1210ER1R0J
Copy  
Description FIXED IND 1UH 400MA 700 MOHM SMD
Copy  
Detailed Description

1µH Unshielded Wirewound Inductor 400mA 700mOhm Max 1210 (3225 Metric)

Copy  
Documents & Media
Datasheets IMC-1210 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IMC-1210
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Iron Powder
Inductance 1µH
Tolerance ±5%
Current Rating (Amps) 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 700mOhm Max
Q @ Freq 30 @ 7.96MHz
Frequency - Self Resonant 120MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.095" (2.41mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1653-1