Add To Favorites
Photo Not Available
IMC0402ER82NJ01 82nH Unshielded Wirewound Inductor 100mA 1.25 Ohm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14880 $1,488.00
30,000 0.14400 $4,320.00
50,000 0.13920 $6,960.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMC0402ER82NJ01-ND
Copy   IMC0402ER82NJ01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMC0402ER82NJ01

Copy   IMC0402ER82NJ01
Description FIXED IND 82NH 100MA 1.25 OHM
Copy   FIXED IND 82NH 100MA 1.25 OHM
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

82nH Unshielded Wirewound Inductor 100mA 1.25 Ohm Max 0402 (1005 Metric)

Copy   82nH Unshielded Wirewound Inductor 100mA 1.25 Ohm Max 0402 (1005 Metric)
Documents & Media
Datasheets IMC0402-01
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IMC-0402-01
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 82nH
Tolerance ±5%
Current Rating 100mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.25 Ohm Max
Q @ Freq 20 @ 150MHz
Frequency - Self Resonant 1.5GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 150MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

22:47:33 10/22/2018