Add To Favorites
Photo Not Available
IMC0402ER5N6J01 5.6nH Unshielded Wirewound Inductor 760mA 83 mOhm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14880 $1,488.00
30,000 0.14400 $4,320.00
50,000 0.13920 $6,960.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMC0402ER5N6J01-ND
Copy   IMC0402ER5N6J01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMC0402ER5N6J01

Copy   IMC0402ER5N6J01
Description FIXED IND 5.6NH 760MA 83 MOHM
Copy   FIXED IND 5.6NH 760MA 83 MOHM
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

5.6nH Unshielded Wirewound Inductor 760mA 83 mOhm Max 0402 (1005 Metric)

Copy   5.6nH Unshielded Wirewound Inductor 760mA 83 mOhm Max 0402 (1005 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW100505-5N6JTR-ND CW100505-5N6J Bourns Inc. Tape & Reel (TR) ? 10,000 - Immediate
$0.10013 10,000
Documents & Media
Datasheets IMC0402-01
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IMC-0402-01
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 5.6nH
Tolerance ±5%
Current Rating 760mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 83 mOhm Max
Q @ Freq 23 @ 250MHz
Frequency - Self Resonant 5.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

16:00:30 10/16/2018