Add To Favorites
Photo Not Available
IMC0402ER47NJ01 47nH Unshielded Wirewound Inductor 150mA 830 mOhm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14880 $1,488.00
30,000 0.14400 $4,320.00
50,000 0.13920 $6,960.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMC0402ER47NJ01-ND
Copy   IMC0402ER47NJ01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMC0402ER47NJ01

Copy   IMC0402ER47NJ01
Description FIXED IND 47NH 150MA 830 MOHM
Copy   FIXED IND 47NH 150MA 830 MOHM
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

47nH Unshielded Wirewound Inductor 150mA 830 mOhm Max 0402 (1005 Metric)

Copy   47nH Unshielded Wirewound Inductor 150mA 830 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets IMC0402-01
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IMC-0402-01
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47nH
Tolerance ±5%
Current Rating 150mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 830 mOhm Max
Q @ Freq 26 @ 200MHz
Frequency - Self Resonant 2.1GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 200MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

14:25:42 10/17/2018