Add To Favorites
Photo Not Available
IMC0402ER10NJ01 10nH Unshielded Wirewound Inductor 480mA 195 mOhm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14880 $1,488.00
30,000 0.14400 $4,320.00
50,000 0.13920 $6,960.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IMC0402ER10NJ01-ND
Copy   IMC0402ER10NJ01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IMC0402ER10NJ01

Copy   IMC0402ER10NJ01
Description FIXED IND 10NH 480MA 195 MOHM
Copy   FIXED IND 10NH 480MA 195 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10nH Unshielded Wirewound Inductor 480mA 195 mOhm Max 0402 (1005 Metric)

Copy   10nH Unshielded Wirewound Inductor 480mA 195 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets IMC0402-01
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IMC-0402-01
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10nH
Tolerance ±5%
Current Rating 480mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 195 mOhm Max
Q @ Freq 23 @ 250MHz
Frequency - Self Resonant 3.9GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

23:56:03 12/10/2018