Add To Favorites
IHSM3825ER6R8L 6.8µH Unshielded Inductor 1.94A 101 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number IHSM3825ER6R8L-ND
Copy   IHSM3825ER6R8L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHSM3825ER6R8L

Copy   IHSM3825ER6R8L
Description FIXED IND 6.8UH 1.94A 101 MOHM
Copy   FIXED IND 6.8UH 1.94A 101 MOHM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6.8µH Unshielded Inductor 1.94A 101 mOhm Max Nonstandard

Copy   6.8µH Unshielded  Inductor 1.94A 101 mOhm Max Nonstandard
Documents & Media
Datasheets IHSM3825 Series
PCN Assembly/Origin IHSMYY 14/Jul/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHSM-3825
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±15%
Current Rating 1.94A
Current - Saturation 1.62A
Shielding Unshielded
DC Resistance (DCR) 101 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.440" L x 0.250" W (11.18mm x 6.35mm)
Height - Seated (Max) 0.225" (5.72mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 2.49551 $1,871.63
1,500 2.41500 $3,622.50
3,750 2.33450 $8,754.38

Submit a request for quotation on quantities greater than those displayed.

00:37:51 9/26/2018