USD
Favorite

Price & Procurement
630 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.83000 $5.83
10 5.34500 $53.45
100 3.49830 $349.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-1344-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $2.87300
  • Cut Tape (CT)  : 541-1344-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 630 - Immediate
  • Unit Price: $5.83000

IHLP6767DZER330M11

Datasheet
Digi-Key Part Number 541-1344-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IHLP6767DZER330M11
Copy  
Description FIXED IND 33UH 6.5A 70.84 MOHM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

33µH Shielded Molded Inductor 6.5A 70.84mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-6767DZ-11
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core -
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 6.5A
Current - Saturation 6A
Shielding Shielded
DC Resistance (DCR) 70.84mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-1344-6