Add To Favorites
Product Overview
Digi-Key Part Number 541-1022-1-ND
Copy   541-1022-1-ND
Quantity Available 4,242
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHLP5050CEER5R6M01

Copy   IHLP5050CEER5R6M01
Description FIXED IND 5.6UH 9.5A 19 MOHM SMD
Copy   FIXED IND 5.6UH 9.5A 19 MOHM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5.6µH Shielded Molded Inductor 9.5A 19 mOhm Max Nonstandard

Copy   5.6µH Shielded Molded Inductor 9.5A 19 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHLP-5050CE-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 5.6µH
Tolerance ±20%
Current Rating 9.5A
Current - Saturation 19A
Shielding Shielded
DC Resistance (DCR) 19 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-1022-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.35000 $5.35
10 4.90200 $49.02
100 3.20850 $320.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1022-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $2.48000
  • Digi-Reel® ? : 541-1022-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,242 - Immediate
  • Unit Price: Digi-Reel®

05:09:12 9/24/2018