Add To Favorites
IHLP4040DZER6R8M11 6.8µH Shielded Molded Inductor 9A 19.3 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.34600 $23.46
100 1.64220 $164.22
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-2593-1-ND
Copy   541-2593-1-ND
Quantity Available 3,040
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHLP4040DZER6R8M11

Copy   IHLP4040DZER6R8M11
Description FIXED IND 6.8UH 9A 19.3 MOHM SMD
Copy   FIXED IND 6.8UH 9A 19.3 MOHM SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

6.8µH Shielded Molded Inductor 9A 19.3 mOhm Max Nonstandard

Copy   6.8µH Shielded Molded Inductor 9A 19.3 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHLP-4040DZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating 9A
Current - Saturation 7.5A
Shielding Shielded
DC Resistance (DCR) 19.3 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.430" L x 0.406" W (10.92mm x 10.30mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2593-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2593-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.15600
  • Digi-Reel® ? : 541-2593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,040 - Immediate
  • Unit Price: Digi-Reel®

06:58:51 10/17/2018