Add To Favorites
Product Overview
Digi-Key Part Number 541-1382-1-ND
Quantity Available 1,619
Can ship immediately
Manufacturer

Manufacturer Part Number

IHLP3232DZERR82M01

Description FIXED IND 820NH 19A 4.42 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

820nH Shielded Molded Inductor 19A 4.42 mOhm Max Nonstandard

Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHLP-3232DZ-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 820nH
Tolerance ±20%
Current Rating 19A
Current - Saturation 24.2A
Shielding Shielded
DC Resistance (DCR) 4.42 mOhm Max
Q @ Freq -
Frequency - Self Resonant 53MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 541-1382-1

18:18:00 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.49500 $14.95
100 1.08100 $108.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1382-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.72000
  • Digi-Reel® ? : 541-1382-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,619 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback