USD
Favorite

IHLP3232CZER6R8M11 6.8µH Shielded Molded Inductor 6.5A 37.8mOhm Max Nonstandard
Price & Procurement
10,144 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.45800 $14.58
100 1.05400 $105.40
500 0.80730 $403.65
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-4350-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.62400
  • Digi-Reel®  : 541-4350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,144 - Immediate
  • Unit Price: Digi-Reel®

IHLP3232CZER6R8M11

Datasheet
Digi-Key Part Number 541-4350-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IHLP3232CZER6R8M11
Copy  
Description FIXED IND 6.8UH 6.5A 37.8 MOHM
Copy  
Detailed Description

6.8µH Shielded Molded Inductor 6.5A 37.8mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLP-3232CZ-11
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core -
Inductance 6.8µH
Tolerance ±20%
Current Rating (Amps) 6.5A
Current - Saturation 5A
Shielding Shielded
DC Resistance (DCR) 37.8mOhm Max
Q @ Freq -
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-4350-1