Add To Favorites
IHLP3232CZER4R7M01 4.7µH Shielded Molded Inductor 6.6A 34.2mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.45800 $14.58
100 1.05400 $105.40
500 0.80730 $403.65
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-4349-1-ND
Copy   541-4349-1-ND
Quantity Available 2,096
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHLP3232CZER4R7M01

Copy   IHLP3232CZER4R7M01
Description FIXED IND 4.7UH 6.6A 34.2 MOHM
Copy   FIXED IND 4.7UH 6.6A 34.2 MOHM
Detailed Description

4.7µH Shielded Molded Inductor 6.6A 34.2mOhm Max Nonstandard

Copy   4.7µH Shielded Molded Inductor 6.6A 34.2mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHLP-3232CZ-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 6.6A
Current - Saturation 10.5A
Shielding Shielded
DC Resistance (DCR) 34.2mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-4349-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-4349-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.62400
  • Digi-Reel® ? : 541-4349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,096 - Immediate
  • Unit Price: Digi-Reel®

10:35:52 8/25/2019