Add To Favorites
IHLP3232CZER220M11 22µH Shielded Molded Inductor 3.6A 132mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 $1.68
10 1.55300 $15.53
100 1.08680 $108.68
500 0.87976 $439.88
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-4348-1-ND
Copy   541-4348-1-ND
Quantity Available 2,928
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHLP3232CZER220M11

Copy   IHLP3232CZER220M11
Description FIXED IND 22UH 3.6A 132 MOHM SMD
Copy   FIXED IND 22UH 3.6A 132 MOHM SMD
Detailed Description

22µH Shielded Molded Inductor 3.6A 132mOhm Max Nonstandard

Copy   22µH Shielded Molded Inductor 3.6A 132mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHLP-3232CZ-11
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 3.6A
Current - Saturation 2.8A
Shielding Shielded
DC Resistance (DCR) 132mOhm Max
Q @ Freq -
Frequency - Self Resonant 7.7MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-4348-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-4348-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.72000
  • Digi-Reel® ? : 541-4348-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,928 - Immediate
  • Unit Price: Digi-Reel®

01:52:57 8/23/2019