Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.34600 $23.46
100 1.64220 $164.22
500 1.32940 $664.70
1,000 1.21210 $1,212.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-2266-1-ND
Copy   541-2266-1-ND
Quantity Available 1,663
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHLP2525CZERR47M8A

Copy   IHLP2525CZERR47M8A
Description FIXED IND 470NH 20A 4.14 MOHM
Copy   FIXED IND 470NH 20A 4.14 MOHM
Detailed Description

470nH Shielded Molded Inductor 20A 4.14 mOhm Max Nonstandard

Copy   470nH Shielded Molded Inductor 20A 4.14 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHLP-2525CZ-8A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating 20A
Current - Saturation 14A
Shielding Shielded
DC Resistance (DCR) 4.14 mOhm Max
Q @ Freq -
Frequency - Self Resonant 79.6MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 180°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2266-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2266-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.05400
  • Digi-Reel® ? : 541-2266-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,663 - Immediate
  • Unit Price: Digi-Reel®

10:12:55 12/19/2018