Add To Favorites
IHLP2020ABER3R3M01 3.3µH Shielded Molded Inductor 2.8A 103 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.02000 $2.02
10 1.86300 $18.63
100 1.30410 $130.41
500 1.05570 $527.85
1,000 0.96255 $962.55
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-1707-1-ND
Copy   541-1707-1-ND
Quantity Available 6,911
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHLP2020ABER3R3M01

Copy   IHLP2020ABER3R3M01
Description FIXED IND 3.3UH 2.8A 103 MOHM
Copy   FIXED IND 3.3UH 2.8A 103 MOHM
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

3.3µH Shielded Molded Inductor 2.8A 103 mOhm Max Nonstandard

Copy   3.3µH Shielded Molded Inductor 2.8A 103 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHLP-2020AB-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating 2.8A
Current - Saturation 5A
Shielding Shielded
DC Resistance (DCR) 103 mOhm Max
Q @ Freq -
Frequency - Self Resonant 33MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-1707-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1707-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.81000
  • Digi-Reel® ? : 541-1707-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,911 - Immediate
  • Unit Price: Digi-Reel®

04:05:48 1/20/2019