Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
10 2.41500 $24.15
100 1.69050 $169.05
500 1.36850 $684.25
1,000 1.24775 $1,247.75
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-2568-1-ND
Copy   541-2568-1-ND
Quantity Available 14,153
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHLP1616ABERR10M01

Copy   IHLP1616ABERR10M01
Description FIXED IND 100NH 11.5A 6 MOHM SMD
Copy   FIXED IND 100NH 11.5A 6 MOHM SMD
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

100nH Shielded Molded Inductor 11.5A 6 mOhm Max Nonstandard

Copy   100nH Shielded Molded Inductor 11.5A 6 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHLP-1616AB-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded
Material - Core -
Inductance 100nH
Tolerance ±20%
Current Rating 11.5A
Current - Saturation 25A
Shielding Shielded
DC Resistance (DCR) 6 mOhm Max
Q @ Freq -
Frequency - Self Resonant 277MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2568-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2568-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.05000
  • Digi-Reel® ? : 541-2568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,153 - Immediate
  • Unit Price: Digi-Reel®

05:46:14 1/19/2019