USD
Favorite

IHLM2525CZER4R7M01 4.7µH Shielded Inductor 5.5A 40mOhm Max Nonstandard
Price & Procurement
4,036 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.58700 $15.87
100 1.11090 $111.09
500 0.89930 $449.65
1,000 0.81995 $819.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-2565-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.73600
  • Digi-Reel®  : 541-2565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,036 - Immediate
  • Unit Price: Digi-Reel®

IHLM2525CZER4R7M01

Datasheet
Digi-Key Part Number 541-2565-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IHLM2525CZER4R7M01
Copy  
Description FIXED IND 4.7UH 5.5A 40 MOHM SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

4.7µH Shielded Inductor 5.5A 40mOhm Max Nonstandard

Copy  
Documents & Media
Datasheets IHLM2525CZ-01 Series Datasheet
HTML Datasheet IHLM2525CZ-01 Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Online Catalog IHLM Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IHLM-2525CZ-01
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 5.5A
Current - Saturation 10A
Shielding Shielded
DC Resistance (DCR) 40mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2565-1