Add To Favorites
IHLD3232HBER220M5A 22µH Shielded Inductor 3.3A 110.21 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.24000 $3.24
10 2.97300 $29.73
100 1.94580 $194.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-2930-1-ND
Copy   541-2930-1-ND
Quantity Available 852
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHLD3232HBER220M5A

Copy   IHLD3232HBER220M5A
Description FIXED IND 22UH 3.3A 110.21 MOHM
Copy   FIXED IND 22UH 3.3A 110.21 MOHM
Detailed Description

22µH Shielded Inductor 3.3A 110.21 mOhm Max Nonstandard

Copy   22µH Shielded  Inductor 3.3A 110.21 mOhm Max Nonstandard
Documents & Media
Datasheets IHLD-3232HB-5A Datasheet
Environmental Information Material Compliance
Online Catalog IHLD Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHLD-5A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 3.3A
Current - Saturation 2.9A
Shielding Shielded
DC Resistance (DCR) 110.21 mOhm Max
Q @ Freq -
Frequency - Self Resonant 9MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.384" L x 0.379" W (9.75mm x 9.63mm)
Height - Seated (Max) 0.365" (9.27mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 541-2930-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2930-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $1.69200
  • Digi-Reel® ? : 541-2930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 852 - Immediate
  • Unit Price: Digi-Reel®

01:42:47 1/22/2019