Add To Favorites
IHHP0806ABERR47M01 470nH Shielded Inductor 4.2A 35 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.38500 $3.85
100 0.26780 $26.78
500 0.23008 $115.04
1,000 0.17823 $178.23
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-2561-1-ND
Copy   541-2561-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHHP0806ABERR47M01

Copy   IHHP0806ABERR47M01
Description FIXED IND 470NH 4.2A 35 MOHM SMD
Copy   FIXED IND 470NH 4.2A 35 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

470nH Shielded Inductor 4.2A 35 mOhm Max Nonstandard

Copy   470nH Shielded  Inductor 4.2A 35 mOhm Max Nonstandard
Documents & Media
Datasheets IHHP-0806AB-01 Series Datasheet
Online Catalog IHHP Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHHP-0806AB-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 470nH
Tolerance ±20%
Current Rating 4.2A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 35 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2561-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2561-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.15498
  • Digi-Reel® ? : 541-2561-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

09:47:53 12/16/2018