Add To Favorites
IHHP0806ABER2R2M01 2.2µH Shielded Inductor 1.8A 155 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.38500 $3.85
100 0.26780 $26.78
500 0.23008 $115.04
1,000 0.17823 $178.23
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-2558-1-ND
Copy   541-2558-1-ND
Quantity Available 20
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHHP0806ABER2R2M01

Copy   IHHP0806ABER2R2M01
Description FIXED IND 2.2UH 1.8A 155 MOHM
Copy   FIXED IND 2.2UH 1.8A 155 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µH Shielded Inductor 1.8A 155 mOhm Max Nonstandard

Copy   2.2µH Shielded  Inductor 1.8A 155 mOhm Max Nonstandard
Documents & Media
Datasheets IHHP-0806AB-01 Series Datasheet
Online Catalog IHHP Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHHP-0806AB-01
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.8A
Current - Saturation 1.9A
Shielding Shielded
DC Resistance (DCR) 155 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-2558-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-2558-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.15498
  • Digi-Reel® ? : 541-2558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
  • Unit Price: Digi-Reel®

22:38:20 10/23/2018