Add To Favorites
IHD1EB821L 820µH Unshielded Wirewound Inductor 360mA 1.98 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.76300 $288.15
100 5.42400 $542.40
500 5.08500 $2,542.50
1,000 4.74600 $4,746.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-1448-ND
Copy   541-1448-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHD1EB821L

Copy   IHD1EB821L
Description FIXED IND 820UH 360MA 1.98 OHM
Copy   FIXED IND 820UH 360MA 1.98 OHM
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

820µH Unshielded Wirewound Inductor 360mA 1.98 Ohm Max Axial

Copy   820µH Unshielded Wirewound Inductor 360mA 1.98 Ohm Max Axial
Documents & Media
Datasheets IHD Series Datasheet
Packaging Methods
PCN Assembly/Origin IHD-1/IHD-3 14/Jul/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHD
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 820µH
Tolerance ±15%
Current Rating 360mA
Current - Saturation 260mA
Shielding Unshielded
DC Resistance (DCR) 1.98 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.270" Dia x 0.700" L (6.86mm x 17.78mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 541-1448

04:55:45 12/16/2018