Add To Favorites
IHD1EB471L 470µH Unshielded Wirewound Inductor 490mA 1.03 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.76300 $288.15
100 5.42400 $542.40
500 5.08500 $2,542.50
1,000 4.74600 $4,746.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-1443-ND
Copy   541-1443-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHD1EB471L

Copy   IHD1EB471L
Description FIXED IND 470UH 490MA 1.03 OHM
Copy   FIXED IND 470UH 490MA 1.03 OHM
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

470µH Unshielded Wirewound Inductor 490mA 1.03 Ohm Max Axial

Copy   470µH Unshielded Wirewound Inductor 490mA 1.03 Ohm Max Axial
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
M8298-ND 5800-471-RC Bourns Inc. Tray ? 837 - Immediate
$1.39000 1 Tariff Applied ?
Documents & Media
Datasheets IHD Series Datasheet
Packaging Methods
PCN Assembly/Origin IHD-1/IHD-3 14/Jul/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHD
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±15%
Current Rating 490mA
Current - Saturation 340mA
Shielding Unshielded
DC Resistance (DCR) 1.03 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.270" Dia x 0.700" L (6.86mm x 17.78mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 541-1443

21:30:37 12/15/2018