Add To Favorites
IHD1EB152L 1.5mH Unshielded Wirewound Inductor 290mA 3 Ohm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.76300 $288.15
100 5.42400 $542.40
500 5.08500 $2,542.50
1,000 4.74600 $4,746.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IHD1EB152L-ND
Copy   IHD1EB152L-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHD1EB152L

Copy   IHD1EB152L
Description IHD-1 1.5K 15% EB E2
Copy   IHD-1 1.5K 15% EB E2
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

1.5mH Unshielded Wirewound Inductor 290mA 3 Ohm Max Axial

Copy   1.5mH Unshielded Wirewound Inductor 290mA 3 Ohm Max Axial
Documents & Media
Datasheets IHD Series Datasheet
Packaging Methods
PCN Assembly/Origin IHD-1/IHD-3 14/Jul/2017
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHD
Packaging ? -
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1.5mH
Tolerance ±15%
Current Rating 290mA
Current - Saturation 190mA
Shielding Unshielded
DC Resistance (DCR) 3 Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Features -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.270" Dia x 0.700" L (6.85mm x 17.78mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 50

18:43:03 12/12/2018