Add To Favorites
IHA303BA 27µH Unshielded Wirewound Inductor 4.8A 40 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
160 2.50200 $400.32
640 2.22400 $1,423.36
1,120 2.08500 $2,335.20
2,560 2.01550 $5,159.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IHA303BA-ND
Copy   IHA303BA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHA303BA

Copy   IHA303BA
Description IHA-303 B01
Copy   IHA-303 B01
Detailed Description

27µH Unshielded Wirewound Inductor 4.8A 40 mOhm Max Axial

Copy   27µH Unshielded Wirewound Inductor 4.8A 40 mOhm Max Axial
Documents & Media
Datasheets IHA Series Datasheet
Packaging Methods
PCN Assembly/Origin IHA Series 14/Jul/2017
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHA
Packaging ? -
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±10%
Current Rating 4.8A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 40 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Features -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.550" Dia x 0.800" L (13.97mm x 20.32mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 160

16:09:13 1/18/2019