Add To Favorites
IHA302BA 10µH Unshielded Wirewound Inductor 6.1A 21 mOhm Max Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 2.48400 $596.16
720 2.20800 $1,589.76
1,200 2.07000 $2,484.00
2,640 2.00100 $5,282.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IHA302BA-ND
Copy   IHA302BA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IHA302BA

Copy   IHA302BA
Description IHA-302 B01
Copy   IHA-302 B01
Detailed Description

10µH Unshielded Wirewound Inductor 6.1A 21 mOhm Max Axial

Copy   10µH Unshielded Wirewound Inductor 6.1A 21 mOhm Max Axial
Documents & Media
Datasheets IHA Series Datasheet
Packaging Methods
PCN Assembly/Origin IHA Series 14/Jul/2017
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHA
Packaging ? -
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 6.1A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 21 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Features -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.475" Dia x 0.920" L (12.07mm x 23.37mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 240

00:16:55 12/12/2018