Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number IHA202BA-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IHA202BA

Description IHA-202 B01
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

50µH Unshielded Wirewound Inductor 3.1A 85 mOhm Max Axial

Documents & Media
Datasheets IHA Series Datasheet
Packaging Methods
PCN Assembly/Origin IHA Series 14/Jul/2017
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHA
Packaging ? -
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 50µH
Tolerance ±10%
Current Rating 3.1A
Shielding Unshielded
DC Resistance (DCR) 85 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Features -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.500" Dia x 0.800" L (12.70mm x 20.32mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 180

06:34:20 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
180 2.46600 $443.88
540 2.19200 $1,183.68
1,080 2.05500 $2,219.40
2,520 1.98650 $5,005.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback