Add To Favorites
Product Overview
Digi-Key Part Number 541-2552-ND
Quantity Available 433
Can ship immediately
Manufacturer

Manufacturer Part Number

IHA104EB

Description FIXED IND 500UH 1.6A 420 MOHM TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

500µH Unshielded Wirewound Inductor 1.6A 420 mOhm Max Axial

Documents & Media
Datasheets IHA Series Datasheet
Packaging Methods
PCN Assembly/Origin IHA Series 14/Jul/2017
Online Catalog IHA Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IHA
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 500µH
Tolerance ±10%
Current Rating 1.6A
Shielding Unshielded
DC Resistance (DCR) 420 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.550" Dia x 1.175" L (13.97mm x 29.85mm)
Height - Seated (Max) -
 
Additional Resources
Standard Package ? 160
Other Names 541-2552

00:58:34 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 4.04300 $40.43
100 2.64600 $264.60
500 2.35200 $1,176.00
1,000 2.20500 $2,205.00
2,500 2.13150 $5,328.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback