Add To Favorites
IH10BQ680K 68µH Unshielded Wirewound Inductor 10A 27 mOhm Max Radial, Horizontal Cylinder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
75 7.04000 $528.00
150 6.82000 $1,023.00
525 6.38000 $3,349.50
1,050 5.85200 $6,144.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IH10BQ680K-ND
Copy   IH10BQ680K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IH10BQ680K

Copy   IH10BQ680K
Description IH-10 68 10% B15
Copy   IH-10 68 10% B15
Detailed Description

68µH Unshielded Wirewound Inductor 10A 27 mOhm Max Radial, Horizontal Cylinder

Copy   68µH Unshielded Wirewound Inductor 10A 27 mOhm Max Radial, Horizontal Cylinder
Documents & Media
Datasheets IH Series Datasheet
Packaging Methods
PCN Assembly/Origin IH-Y 14/Jul/2017
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IH
Packaging ? -
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±10%
Current Rating 10A
Current - Saturation 8A
Shielding Unshielded
DC Resistance (DCR) 27 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Features -
Mounting Type Through Hole
Package / Case Radial, Horizontal Cylinder
Supplier Device Package -
Size / Dimension 0.935" Dia x 1.375" L (23.75mm x 34.93mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 75

11:57:51 1/17/2019