Add To Favorites
Photo Not Available
IH03EB251K 250µH Unshielded Wirewound Inductor 5A 90 mOhm Max Radial, Horizontal Cylinder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
75 6.97600 $523.20
150 6.75800 $1,013.70
525 6.32200 $3,319.05
1,050 5.79880 $6,088.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IH03EB251K-ND
Copy   IH03EB251K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IH03EB251K

Copy   IH03EB251K
Description IH-3 250 10% EB E2
Copy   IH-3 250 10% EB E2
Detailed Description

250µH Unshielded Wirewound Inductor 5A 90 mOhm Max Radial, Horizontal Cylinder

Copy   250µH Unshielded Wirewound Inductor 5A 90 mOhm Max Radial, Horizontal Cylinder
Documents & Media
Datasheets IH Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IH
Packaging ? -
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 250µH
Tolerance ±10%
Current Rating 5A
Current - Saturation 4A
Shielding Unshielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Features -
Mounting Type Through Hole
Package / Case Radial, Horizontal Cylinder
Supplier Device Package -
Size / Dimension 0.800" Dia x 1.625" L (20.32mm x 41.28mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 75

03:31:01 1/20/2019