USD
Favorite

Photo Not Available
IH03EB101K 100µH Unshielded Wirewound Inductor 5.2A 65mOhm Max Radial, Horizontal Cylinder
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 4.36900 $655.35
600 3.98350 $2,390.10
1,050 3.72650 $3,912.83
2,550 3.59800 $9,174.90

Submit a request for quotation on quantities greater than those displayed.

IH03EB101K

Datasheet
Digi-Key Part Number IH03EB101K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IH03EB101K
Copy  
Description IH-3 100 10% EB E2
Copy  
Detailed Description

100µH Unshielded Wirewound Inductor 5.2A 65mOhm Max Radial, Horizontal Cylinder

Copy  
Documents & Media
Datasheets IH Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IH
Packaging -
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±10%
Current Rating (Amps) 5.2A
Current - Saturation 6A
Shielding Unshielded
DC Resistance (DCR) 65mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 1kHz
Features -
Mounting Type Through Hole
Package / Case Radial, Horizontal Cylinder
Supplier Device Package -
Size / Dimension 0.800" Dia x 1.125" L (20.32mm x 28.58mm)
Height - Seated (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 150