Add To Favorites
IFSC1111ABER3R3M01 3.3µH Shielded Inductor 1.7A 120mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
10 0.67200 $6.72
100 0.48010 $48.01
500 0.40330 $201.65
1,000 0.32649 $326.49
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-4327-1-ND
Copy   541-4327-1-ND
Quantity Available 7,096
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IFSC1111ABER3R3M01

Copy   IFSC1111ABER3R3M01
Description FIXED IND 3.3UH 1.7A 120 MOHM
Copy   FIXED IND 3.3UH 1.7A 120 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3.3µH Shielded Inductor 1.7A 120mOhm Max Nonstandard

Copy   3.3µH Shielded  Inductor 1.7A 120mOhm Max Nonstandard
Documents & Media
Datasheets IFSC-1111AB-01 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog IFSC-1111AB Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IFSC-1111AB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core -
Inductance 3.3µH
Tolerance ±20%
Current Rating (Amps) 1.7A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 120mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.114" L x 0.114" W (2.90mm x 2.90mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-4327-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-4327-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.28390
  • Digi-Reel® ? : 541-4327-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,096 - Immediate
  • Unit Price: Digi-Reel®

09:25:51 8/19/2019