• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number IFLP4040DZEBR50M01-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

IFLP4040DZEBR50M01

Description IFLP-4040DZ-01 .5 20% EB E3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

500nH Shielded Inductor 32A 0.88 mOhm Max Nonstandard

Documents & Media
Datasheets IFLP-4040DZ-01 Series
PCN Obsolescence/ EOL IFLP Series, 2/Feb/2017
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IFLP-4040DZ-01
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type -
Material - Core -
Inductance 500nH
Tolerance ±20%
Current Rating 32A
Current - Saturation 25A
Shielding Shielded
DC Resistance (DCR) 0.88 mOhm Max
Q @ Freq -
Ratings -
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.400" L x 0.400" W (10.16mm x 10.16mm)
Height - Seated (Max) 0.157" (3.99mm)
 
Additional Resources
Standard Package ? 100

05:19:48 5/26/2018

Send Feedback