Photo Not Available
IFLP4040DZEBR42M01 420nH Shielded Inductor 32A 0.88 mOhm Max Nonstandard
Product Overview
Digi-Key Part Number IFLP4040DZEBR42M01-ND
Copy   IFLP4040DZEBR42M01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IFLP4040DZEBR42M01

Copy   IFLP4040DZEBR42M01
Description IFLP-4040DZ-01 .42 20% EB E3
Copy   IFLP-4040DZ-01 .42 20% EB E3
Detailed Description

420nH Shielded Inductor 32A 0.88 mOhm Max Nonstandard

Copy   420nH Shielded  Inductor 32A 0.88 mOhm Max Nonstandard
Documents & Media
Datasheets IFLP-4040DZ-01 Series
PCN Obsolescence/ EOL IFLP Series, 2/Feb/2017
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series IFLP-4040DZ-01
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type -
Material - Core -
Inductance 420nH
Tolerance ±20%
Current Rating 32A
Current - Saturation 30A
Shielding Shielded
DC Resistance (DCR) 0.88 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.400" L x 0.400" W (10.16mm x 10.16mm)
Height - Seated (Max) 0.157" (3.99mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

18:53:07 12/11/2018