USD
Favorite

Photo Not Available
IDCP3114ER271M 270µH Unshielded Wirewound Inductor 290mA 1.31Ohm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39100 $391.00
3,000 0.36800 $1,104.00
5,000 0.35650 $1,782.50
10,000 0.34500 $3,450.00
25,000 0.33350 $8,337.50

Submit a request for quotation on quantities greater than those displayed.

IDCP3114ER271M

Datasheet
Digi-Key Part Number IDCP3114ER271M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IDCP3114ER271M
Copy  
Description FIXED IND 270UH 290MA 1.31 OHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

270µH Unshielded Wirewound Inductor 290mA 1.31Ohm Max Nonstandard

Copy  
Documents & Media
Datasheets IDCP3114 Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IDCP-3114
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 270µH
Tolerance ±20%
Current Rating (Amps) 290mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.31Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 105°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000