USD
Favorite

Photo Not Available
IDCP3114ER221M 220µH Unshielded Wirewound Inductor 310mA 1.2Ohm Max Nonstandard
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39100 $391.00
3,000 0.36800 $1,104.00
5,000 0.35650 $1,782.50
10,000 0.34500 $3,450.00
25,000 0.33350 $8,337.50

Submit a request for quotation on quantities greater than those displayed.

IDCP3114ER221M

Datasheet
Digi-Key Part Number IDCP3114ER221M-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IDCP3114ER221M
Copy  
Description IDCP-3114 220 20% ER E1
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

220µH Unshielded Wirewound Inductor 310mA 1.2Ohm Max Nonstandard

Copy  
Documents & Media
Datasheets IDCP3114 Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series IDCP-3114
Packaging Tape & Reel (TR) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±20%
Current Rating (Amps) 310mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.2Ohm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1,000